
DMN1019USN-13 | |
|---|---|
DigiKey Part Number | DMN1019USN-13DITR-ND - Tape & Reel (TR) DMN1019USN-13DICT-ND - Cut Tape (CT) DMN1019USN-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019USN-13 |
Description | MOSFET N-CH 12V 9.3A SC59 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2426 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 680mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,14856 € | 74,28 € |
| 1.000 | 0,12340 € | 123,40 € |
| 2.000 | 0,11997 € | 239,94 € |
| 5.000 | 0,10726 € | 536,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09667 € | 966,70 € |
| 20.000 | 0,09415 € | 1.883,00 € |
| 30.000 | 0,08246 € | 2.473,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |











