
DHVSD2004SSQ-7 | |
|---|---|
DigiKey Part Number | 31-DHVSD2004SSQ-7TR-ND - Tape & Reel (TR) 31-DHVSD2004SSQ-7CT-ND - Cut Tape (CT) 31-DHVSD2004SSQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHVSD2004SSQ-7 |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06216 € | 15,54 € |
| 500 | 0,05868 € | 29,34 € |
| 1.000 | 0,05578 € | 55,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06647 € | 199,41 € |
| 6.000 | 0,06006 € | 360,36 € |
| 9.000 | 0,05679 € | 511,11 € |
| 15.000 | 0,05311 € | 796,65 € |
| 21.000 | 0,05093 € | 1.069,53 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| 75.000 | 0,04416 € | 3.312,00 € |
| 150.000 | 0,04335 € | 6.502,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

