
DESD30VF1BLQ-7B | |
|---|---|
DigiKey Part Number | 31-DESD30VF1BLQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD30VF1BLQ-7B |
Description | TVS DIODE 30VWM 13V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04790 € | 479,00 € |
| 20.000 | 0,04371 € | 874,20 € |
| 30.000 | 0,04158 € | 1.247,40 € |
| 50.000 | 0,03918 € | 1.959,00 € |
| 70.000 | 0,03776 € | 2.643,20 € |
| 100.000 | 0,03638 € | 3.638,00 € |
| Unit Price without VAT: | 0,04790 € |
|---|---|
| Unit Price with VAT: | 0,05940 € |

