
DDTC143FE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC143FE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143FE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04872 € | 146,16 € |
| 6.000 | 0,04376 € | 262,56 € |
| 9.000 | 0,04123 € | 371,07 € |
| 15.000 | 0,03839 € | 575,85 € |
| 21.000 | 0,03670 € | 770,70 € |
| 30.000 | 0,03506 € | 1.051,80 € |
| 75.000 | 0,03147 € | 2.360,25 € |
| 150.000 | 0,02924 € | 4.386,00 € |
| 300.000 | 0,02818 € | 8.454,00 € |
| Unit Price without VAT: | 0,04872 € |
|---|---|
| Unit Price with VAT: | 0,06041 € |

