
BZX84C3V9W-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V9W-FDITR-ND - Tape & Reel (TR) BZX84C3V9W-FDICT-ND - Cut Tape (CT) BZX84C3V9W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9W-7-F |
Description | DIODE ZENER 3.9V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V9W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,05810 € | 29,05 € |
| 1.000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05078 € | 152,34 € |
| 6.000 | 0,04976 € | 298,56 € |
| 9.000 | 0,03969 € | 357,21 € |
| 15.000 | 0,03574 € | 536,10 € |
| 21.000 | 0,03389 € | 711,69 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

