
BZT585B6V8TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B6V8TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B6V8TQ-7CT-ND - Cut Tape (CT) 31-BZT585B6V8TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B6V8TQ-7 |
Description | DIODE ZENER 6.8V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06011 € | 60,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04996 € | 149,88 € |
| 6.000 | 0,04484 € | 269,04 € |
| 9.000 | 0,04222 € | 379,98 € |
| 15.000 | 0,03928 € | 589,20 € |
| 21.000 | 0,03754 € | 788,34 € |
| 30.000 | 0,03584 € | 1.075,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

