Parametric Equivalent

BZT585B6V8TQ-13 | |
|---|---|
DigiKey Part Number | 31-BZT585B6V8TQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B6V8TQ-13 |
Description | DIODE ZENER 6.8V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03735 € | 373,50 € |
| 20.000 | 0,03393 € | 678,60 € |
| 30.000 | 0,03219 € | 965,70 € |
| 50.000 | 0,03023 € | 1.511,50 € |
| 70.000 | 0,02908 € | 2.035,60 € |
| 100.000 | 0,02795 € | 2.795,00 € |
| 250.000 | 0,02636 € | 6.590,00 € |
| Unit Price without VAT: | 0,03735 € |
|---|---|
| Unit Price with VAT: | 0,04631 € |


