Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZT585B33T-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B33T-7TR-ND - Tape & Reel (TR) 31-BZT585B33T-7CT-ND - Cut Tape (CT) 31-BZT585B33T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B33T-7 |
Description | DIODE ZENER 33V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B33T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04892 € | 24,46 € |
| 1.000 | 0,04301 € | 43,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03356 € | 100,68 € |
| 6.000 | 0,03289 € | 197,34 € |
| 9.000 | 0,02141 € | 192,69 € |
| 15.000 | 0,01977 € | 296,55 € |
| 21.000 | 0,01850 € | 388,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |





