
BAV70HDW-7 | |
|---|---|
DigiKey Part Number | BAV70HDW-7DITR-ND - Tape & Reel (TR) BAV70HDW-7DICT-ND - Cut Tape (CT) BAV70HDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70HDW-7 |
Description | DIODE ARRAY GP 100V 125MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 125mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70HDW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,08940 € | 8,94 € |
| 500 | 0,07162 € | 35,81 € |
| 1.000 | 0,06358 € | 63,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04172 € | 125,16 € |
| 6.000 | 0,04092 € | 245,52 € |
| 9.000 | 0,03905 € | 351,45 € |
| 15.000 | 0,03274 € | 491,10 € |
| 21.000 | 0,02935 € | 616,35 € |
| 150.000 | 0,02726 € | 4.089,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

