


B350AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B350AQ-13-FTR-ND - Tape & Reel (TR) 31-B350AQ-13-FCT-ND - Cut Tape (CT) 31-B350AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350AQ-13-F |
Description | DIODE SCHOTTKY 50V 3A SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,16620 € | 16,62 € |
| 500 | 0,12464 € | 62,32 € |
| 1.000 | 0,10832 € | 108,32 € |
| 2.000 | 0,09992 € | 199,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07475 € | 373,75 € |
| 10.000 | 0,07401 € | 740,10 € |
| 15.000 | 0,07393 € | 1.108,95 € |
| 25.000 | 0,07108 € | 1.777,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

