Parametric Equivalent

AZ7033Z-E1 | |
|---|---|
DigiKey Part Number | AZ7033Z-E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AZ7033Z-E1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16197 € | 1.619,70 € |
| Unit Price without VAT: | 0,16197 € |
|---|---|
| Unit Price with VAT: | 0,20084 € |


