
APX823-31W5G-7 | |
|---|---|
DigiKey Part Number | APX823-31W5GDITR-ND - Tape & Reel (TR) APX823-31W5GDICT-ND - Cut Tape (CT) APX823-31W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-31W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-31W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18080 € | 4,52 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14396 € | 35,99 € |
| 500 | 0,13680 € | 68,40 € |
| 1.000 | 0,13089 € | 130,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12359 € | 370,77 € |
| 6.000 | 0,12002 € | 720,12 € |
| 9.000 | 0,11823 € | 1.064,07 € |
| 15.000 | 0,11625 € | 1.743,75 € |
| 21.000 | 0,11509 € | 2.416,89 € |
| 30.000 | 0,11398 € | 3.419,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |







