
APX812-29UG-7 | |
|---|---|
DigiKey Part Number | APX812-29UG-7TR-ND - Tape & Reel (TR) APX812-29UG-7CT-ND - Cut Tape (CT) APX812-29UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX812-29UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15152 € | 37,88 € |
| 500 | 0,14406 € | 72,03 € |
| 1.000 | 0,13789 € | 137,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13026 € | 390,78 € |
| 6.000 | 0,12653 € | 759,18 € |
| 9.000 | 0,12466 € | 1.121,94 € |
| 15.000 | 0,12259 € | 1.838,85 € |
| 21.000 | 0,12138 € | 2.548,98 € |
| 30.000 | 0,12022 € | 3.606,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

