SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-26SAG-7

DigiKey Part Number
31-APX803-26SAG-7TR-ND - Tape & Reel (TR)
31-APX803-26SAG-7CT-ND - Cut Tape (CT)
31-APX803-26SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-26SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-26SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,12000 €3,00 €
1000,10240 €10,24 €
2500,09416 €23,54 €
5000,08918 €44,59 €
1.0000,08505 €85,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07996 €239,88 €
6.0000,07747 €464,82 €
9.0000,07622 €685,98 €
15.0000,07484 €1.122,60 €
21.0000,07403 €1.554,63 €
30.0000,07325 €2.197,50 €
75.0000,07158 €5.368,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €