New Product
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7372-33CBA6-7

DigiKey Part Number
31-AP7372-33CBA6-7TR-ND - Tape & Reel (TR)
31-AP7372-33CBA6-7CT-ND - Cut Tape (CT)
31-AP7372-33CBA6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7372-33CBA6-7
Description
LDO LOW VOLTAGE STANDARD U-WLB10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA U-WLB1012-6 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
500 µA
PSRR
90dB ~ 52dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLBGA
Supplier Device Package
U-WLB1012-6 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.895
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40200 €4,02 €
250,36080 €9,02 €
1000,31530 €31,53 €
2500,29356 €73,39 €
5000,28050 €140,25 €
1.0000,26972 €269,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25642 €769,26 €
6.0000,24990 €1.499,40 €
9.0000,24664 €2.219,76 €
15.0000,24303 €3.645,45 €
21.0000,24092 €5.059,32 €
30.0000,23889 €7.166,70 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €