
AP7372-25CBA6-7 | |
|---|---|
DigiKey Part Number | 31-AP7372-25CBA6-7TR-ND - Tape & Reel (TR) 31-AP7372-25CBA6-7CT-ND - Cut Tape (CT) 31-AP7372-25CBA6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7372-25CBA6-7 |
Description | LDO LOW VOLTAGE STANDARD U-WLB10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA U-WLB1012-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 90dB ~ 52dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1012-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36080 € | 9,02 € |
| 100 | 0,31530 € | 31,53 € |
| 250 | 0,29356 € | 73,39 € |
| 500 | 0,28050 € | 140,25 € |
| 1.000 | 0,26972 € | 269,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25642 € | 769,26 € |
| 6.000 | 0,24990 € | 1.499,40 € |
| 9.000 | 0,24664 € | 2.219,76 € |
| 15.000 | 0,24303 € | 3.645,45 € |
| 21.000 | 0,24092 € | 5.059,32 € |
| 30.000 | 0,23889 € | 7.166,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

