Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361EA-12Y5-13

DigiKey Part Number
31-AP7361EA-12Y5-13TR-ND - Tape & Reel (TR)
31-AP7361EA-12Y5-13CT-ND - Cut Tape (CT)
31-AP7361EA-12Y5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-12Y5-13
Description
IC REG LINEAR 1.2V 1A SOT89-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AP7361EA-12Y5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.71V @ 1A
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19000 €1,90 €
250,16920 €4,23 €
1000,14550 €14,55 €
2500,13432 €33,58 €
5000,12754 €63,77 €
1.0000,12197 €121,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11609 €290,23 €
5.0000,11255 €562,75 €
7.5000,11077 €830,77 €
12.5000,10880 €1.360,00 €
17.5000,10765 €1.883,88 €
25.0000,10655 €2.663,75 €
62.5000,10417 €6.510,62 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €