
AP7353D-33FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-33FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.142V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12980 € | 12,98 € |
| 250 | 0,11960 € | 29,90 € |
| 500 | 0,11346 € | 56,73 € |
| 1.000 | 0,10842 € | 108,42 € |
| 2.500 | 0,10309 € | 257,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09987 € | 499,35 € |
| 10.000 | 0,09723 € | 972,30 € |
| 15.000 | 0,09591 € | 1.438,65 € |
| 25.000 | 0,09444 € | 2.361,00 € |
| 35.000 | 0,09358 € | 3.275,30 € |
| 50.000 | 0,09276 € | 4.638,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

