Parametric Equivalent

AP7343DQ-12FDUW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-12FDUW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-12FDUW-7 |
Description | IC REG LINEAR 1.2V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08900 € | 267,00 € |
| 6.000 | 0,08628 € | 517,68 € |
| 9.000 | 0,08492 € | 764,28 € |
| 15.000 | 0,08341 € | 1.251,15 € |
| 21.000 | 0,08253 € | 1.733,13 € |
| 30.000 | 0,08168 € | 2.450,40 € |
| 75.000 | 0,07985 € | 5.988,75 € |
| Unit Price without VAT: | 0,08900 € |
|---|---|
| Unit Price with VAT: | 0,11036 € |

