
AP4320AK6TR-G1 | |
|---|---|
DigiKey Part Number | 31-AP4320AK6TR-G1TR-ND - Tape & Reel (TR) 31-AP4320AK6TR-G1CT-ND - Cut Tape (CT) 31-AP4320AK6TR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4320AK6TR-G1 |
Description | IC CURRENT SENSE 1 CIRCUIT SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP4320AK6TR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 500µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15292 € | 38,23 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13916 € | 139,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13147 € | 394,41 € |
| 6.000 | 0,12771 € | 766,26 € |
| 9.000 | 0,12583 € | 1.132,47 € |
| 15.000 | 0,12375 € | 1.856,25 € |
| 21.000 | 0,12253 € | 2.573,13 € |
| 30.000 | 0,12135 € | 3.640,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

