
AP4313KTR-G1 | |
|---|---|
DigiKey Part Number | AP4313KTR-G1DITR-ND - Tape & Reel (TR) AP4313KTR-G1DICT-ND - Cut Tape (CT) AP4313KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4313KTR-G1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP4313KTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 600µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10960 € | 2,74 € |
| 100 | 0,09330 € | 9,33 € |
| 250 | 0,08560 € | 21,40 € |
| 500 | 0,08102 € | 40,51 € |
| 1.000 | 0,07721 € | 77,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07251 € | 217,53 € |
| 6.000 | 0,07022 € | 421,32 € |
| 9.000 | 0,06906 € | 621,54 € |
| 15.000 | 0,06779 € | 1.016,85 € |
| 21.000 | 0,06704 € | 1.407,84 € |
| 30.000 | 0,06633 € | 1.989,90 € |
| 75.000 | 0,06478 € | 4.858,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |






