Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP2281-1FMG-7 | |
|---|---|
DigiKey Part Number | 31-AP2281-1FMG-7TR-ND - Tape & Reel (TR) 31-AP2281-1FMG-7CT-ND - Cut Tape (CT) 31-AP2281-1FMG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2281-1FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2281-1FMG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package U-DFN2018-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2280-1FMG-7 | Diodes Incorporated | 900 | AP2280-1FMGDICT-ND | 0,51000 € | Parametric Equivalent |
| AP2280-2FMG-7 | Diodes Incorporated | 28.412 | AP2280-2FMGDICT-ND | 0,51000 € | Parametric Equivalent |
| AP2281-3FMG-7 | Diodes Incorporated | 780 | AP2281-3FMGDICT-ND | 0,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24522 € | 122,61 € |
| 1.000 | 0,23556 € | 235,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22362 € | 670,86 € |
| 6.000 | 0,21778 € | 1.306,68 € |
| 9.000 | 0,21485 € | 1.933,65 € |
| 15.000 | 0,21161 € | 3.174,15 € |
| 21.000 | 0,20972 € | 4.404,12 € |
| 30.000 | 0,20790 € | 6.237,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |


