
AP2186MPG-13 | |
|---|---|
DigiKey Part Number | AP2186MPGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2186MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47764 € | 1.194,10 € |
| 5.000 | 0,46628 € | 2.331,40 € |
| 7.500 | 0,46058 € | 3.454,35 € |
| 12.500 | 0,45428 € | 5.678,50 € |
| 17.500 | 0,45059 € | 7.885,32 € |
| Unit Price without VAT: | 0,47764 € |
|---|---|
| Unit Price with VAT: | 0,59227 € |

