AL1697-20CS7-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1676-20CS7-13

DigiKey Part Number
AL1676-20CS7-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL1676-20CS7-13
Description
IC LED DRIVER OFFL 2A 7SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2A 7-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
18V
Voltage - Output
600V
Current - Output / Channel
2A
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.