
AH3327-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3327-W-7TR-ND - Tape & Reel (TR) 31-AH3327-W-7CT-ND - Cut Tape (CT) 31-AH3327-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3327-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14mT Trip, 7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15458 € | 77,29 € |
| 1.000 | 0,14803 € | 148,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13995 € | 419,85 € |
| 6.000 | 0,13599 € | 815,94 € |
| 9.000 | 0,13400 € | 1.206,00 € |
| 15.000 | 0,13181 € | 1.977,15 € |
| 21.000 | 0,13052 € | 2.740,92 € |
| 30.000 | 0,12929 € | 3.878,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

