Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH180-PG-A

DigiKey Part Number
31-AH180-PG-ACT-ND - Cut Tape (CT)
31-AH180-PG-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH180-PG-A
Description
MAGNETIC SWITCH OMNIPOLAR 3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±2mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,40400 €2,02 €
100,38300 €3,83 €
250,35680 €8,92 €
500,33900 €16,95 €
1000,32280 €32,28 €
5000,29042 €145,21 €
1.0000,27838 €278,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,25726 €1.029,04 €
8.0000,24800 €1.984,00 €
12.0000,24294 €2.915,28 €
20.0000,23693 €4.738,60 €
28.0000,23317 €6.528,76 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €