AH3362Q-W-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,21009 €
Datasheet
SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3362Q-W-7

DigiKey Part Number
AH3362Q-W-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3362Q-W-7
Description
MAGNETIC SWITCH HALL UNIP SC59
Customer Reference
Detailed Description
Digital Switch SC-59-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes