87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ54CAQ-13

DigiKey Part Number
31-3.0SMCJ54CAQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ54CAQ-13
Description
TVS DIODE 54VWM 87.1VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29185 €875,55 €
6.0000,27061 €1.623,66 €
9.0000,26291 €2.366,19 €
Manufacturers Standard Package
Unit Price without VAT:0,29185 €
Unit Price with VAT:0,36189 €