
1SS361LP3-7 | |
|---|---|
DigiKey Part Number | 1SS361LP3-7DITR-ND - Tape & Reel (TR) 1SS361LP3-7DICT-ND - Cut Tape (CT) 1SS361LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361LP3-7 |
Description | DIODE STD 80V 100MA X3DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,05157 € | 51,57 € |
| 2.000 | 0,04778 € | 95,56 € |
| 5.000 | 0,04399 € | 219,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03303 € | 330,30 € |
| 20.000 | 0,03270 € | 654,00 € |
| 30.000 | 0,03209 € | 962,70 € |
| 50.000 | 0,03146 € | 1.573,00 € |
| 70.000 | 0,02829 € | 1.980,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

