
821-22-034-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-34-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-034-10-002101 |
Description | CONN SPRING PISTON 34POS PCB |
Customer Reference | |
Detailed Description | 34 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20100 € | 142,01 € |
| 25 | 13,31200 € | 332,80 € |
| 50 | 12,67640 € | 633,82 € |
| 100 | 12,07160 € | 1.207,16 € |
| 250 | 11,31656 € | 2.829,14 € |
| 500 | 10,77702 € | 5.388,51 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 20,72040 € |

