
346-93-125-41-013000 | |
|---|---|
DigiKey Part Number | ED7364-25-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-93-125-41-013000 |
Description | CONN SOCKET SIP 25POS GOLD |
Customer Reference | |
Detailed Description | 25 (1 x 25) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer DigiKey | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 25 (1 x 25) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42500 € | 44,25 € |
| 100 | 3,76120 € | 376,12 € |
| 500 | 3,35756 € | 1.678,78 € |
| 1.000 | 3,26687 € | 3.266,87 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,46040 € |






