


X4-Z1J-U901-CW | |
|---|---|
DigiKey Part Number | 602-2104-ND |
Manufacturer | |
Manufacturer Product Number | X4-Z1J-U901-CW |
Description | CONNECTPORT X4 - XBEE (ZIGBEE S2 |
Customer Reference | |
Detailed Description | RF Transceiver, ZigBee™ 850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHz ZigBee™ Ethernet, RS-232, USB 100Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, ZigBee™ | |
Modulation or Protocol | ZigBee™ | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Applications | WLAN | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | 1 ConnexNet Ethernet Transceiver | |
Voltage - Supply | 12V | |
Base Product Number |

