Power Over Ethernet (POE) Port Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWPOE

DigiKey Part Number
AWPOE-ND
Manufacturer
Manufacturer Product Number
AWPOE
Description
POE INJECTOR
Customer Reference
Detailed Description
Power Over Ethernet (POE) Port Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Voltage - Input
-
Voltage - Output
-
Power (Watts) - Per Port
-
Compliance
-
Data Rate
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
-
Size / Dimension
-
Approval Agency
-
Note
-
Input Connector
-
Output Connector
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.