
SS-79300-002 | |
|---|---|
DigiKey Part Number | 380-SS-79300-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-79300-002 |
Description | QSFPDD 1X1 CAGE WITH HEAT SINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,73600 € | 107,36 € |
| 25 | 10,06360 € | 251,59 € |
| 50 | 9,58320 € | 479,16 € |
| 100 | 9,12580 € | 912,58 € |
| 288 | 8,46993 € | 2.439,34 € |
| 576 | 8,06613 € | 4.646,09 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,66120 € |

