JB-FLOYD-XNX-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB-FLOYD-XNX-01

DigiKey Part Number
2572-JB-FLOYD-XNX-01-ND
Manufacturer
Manufacturer Product Number
JB-FLOYD-XNX-01
Description
XAVIER NX SYSTEM FULL FEATURE
Customer Reference
Detailed Description
PCIe Ethernet 6.900" x 3.600" (175.26mm x 91.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Box
Part Status
Active
Function
Ethernet
Cooling Type
-
Size / Dimension
6.900" x 3.600" (175.26mm x 91.44mm)
Form Factor
Mini PCIe
Expansion Site/Bus
PCIe
Video Outputs
HDMI
Ethernet
GbE (2)
USB
USB 2.0 (2), USB 3.1 (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-25°C ~ 80°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Diamond Systems
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.