



6231102304F | |
|---|---|
DigiKey Part Number | 350-6231102304F-ND |
Manufacturer | |
Manufacturer Product Number | 6231102304F |
Description | LED PNL IND RED 13.80MM SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 6V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6231102304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 10 | 19,92100 € | 199,21 € |
| 100 | 17,13340 € | 1.713,34 € |
| 500 | 15,92614 € | 7.963,07 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 30,69000 € |

