
SPM6550T-R33M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM6550T-R33M-HZRTR-ND - Tape & Reel (TR) 445-SPM6550T-R33M-HZRCT-ND - Cut Tape (CT) 445-SPM6550T-R33M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-R33M-HZR |
Description | FIXED IND 330NH 21.5A 2.34 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 21.5 A 2.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 1,01220 € | 50,61 € |
| 100 | 0,95430 € | 95,43 € |
| 250 | 0,88292 € | 220,73 € |
| 500 | 0,85586 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80081 € | 800,81 € |
| 2.000 | 0,75525 € | 1.510,50 € |
| 3.000 | 0,72983 € | 2.189,49 € |
| 5.000 | 0,69924 € | 3.496,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |

