
5992P00137F | |
|---|---|
DigiKey Part Number | 350-5992P00137FTR-ND - Tape & Reel (TR) 350-5992P00137FCT-ND - Cut Tape (CT) 350-5992P00137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5992P00137F |
Description | 599 SMD LED 1206 1.1MM HEIGHT W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.01mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12478 € | 62,39 € |
| 1.000 | 0,11540 € | 115,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10535 € | 316,05 € |
| 6.000 | 0,09905 € | 594,30 € |
| 9.000 | 0,09581 € | 862,29 € |
| 15.000 | 0,09216 € | 1.382,40 € |
| 21.000 | 0,08998 € | 1.889,58 € |
| 30.000 | 0,08786 € | 2.635,80 € |
| 75.000 | 0,08317 € | 6.237,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

