
5991T30247F | |
|---|---|
DigiKey Part Number | 350-5991T30247FTR-ND - Tape & Reel (TR) 350-5991T30247FCT-ND - Cut Tape (CT) 350-5991T30247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991T30247F |
Description | 599 SMD LED 0805 BI-COLOR YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange, Yellow-Green 606nm Orange, 572nm Yellow-Green LED Indication - Discrete 2V Orange, 2V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 2V Yellow-Green | |
Current - Test | 20mA Orange, 20mA Yellow-Green | |
Viewing Angle | 120°, 125° Orange, 120°, 118° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,15270 € | 15,27 € |
| 500 | 0,12430 € | 62,15 € |
| 1.000 | 0,11496 € | 114,96 € |
| 2.000 | 0,10699 € | 213,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10222 € | 408,88 € |
| 8.000 | 0,09635 € | 770,80 € |
| 12.000 | 0,09334 € | 1.120,08 € |
| 20.000 | 0,08994 € | 1.798,80 € |
| 28.000 | 0,08792 € | 2.461,76 € |
| 40.000 | 0,08595 € | 3.438,00 € |
| 100.000 | 0,08159 € | 8.159,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

