
5990140137F | |
|---|---|
DigiKey Part Number | 350-5990140137FTR-ND - Tape & Reel (TR) 350-5990140137FCT-ND - Cut Tape (CT) 350-5990140137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990140137F |
Description | 599 SMD LED 0805 0.80MM HEIGHT Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09000 € | 2,25 € |
| 100 | 0,07660 € | 7,66 € |
| 250 | 0,07004 € | 17,51 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06294 € | 62,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05813 € | 232,52 € |
| 8.000 | 0,05633 € | 450,64 € |
| 12.000 | 0,05544 € | 665,28 € |
| 20.000 | 0,05444 € | 1.088,80 € |
| 28.000 | 0,05386 € | 1.508,08 € |
| 40.000 | 0,05330 € | 2.132,00 € |
| 100.000 | 0,05210 € | 5.210,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

