
5973001207NF | |
|---|---|
DigiKey Part Number | 350-5973001207NFTR-ND - Tape & Reel (TR) 350-5973001207NFCT-ND - Cut Tape (CT) 350-5973001207NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973001207NF |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,41170 € | 41,17 € |
| 500 | 0,34600 € | 173,00 € |
| 1.000 | 0,32445 € | 324,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31231 € | 624,62 € |
| 4.000 | 0,29650 € | 1.186,00 € |
| 6.000 | 0,28840 € | 1.730,40 € |
| 10.000 | 0,27925 € | 2.792,50 € |
| 14.000 | 0,27381 € | 3.833,34 € |
| 20.000 | 0,26851 € | 5.370,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |


