
D2516AN9EXGXNI-U | |
|---|---|
DigiKey Part Number | 5625-D2516AN9EXGXNI-U-ND |
Manufacturer | |
Manufacturer Product Number | D2516AN9EXGXNI-U |
Description | ITEMP 4GB 96 BALL FBGA DDR4 3200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1600 MHz 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1600 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,92300 € | 79,23 € |
| 30 | 7,26900 € | 218,07 € |
| 120 | 6,68508 € | 802,21 € |
| 270 | 6,43526 € | 1.737,52 € |
| 510 | 6,27553 € | 3.200,52 € |
| 1.020 | 6,13101 € | 6.253,63 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,59840 € |




