
51513050750F | |
|---|---|
DigiKey Part Number | 350-51513050750F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050750F |
Description | 3MM PMLP DOMED REVMT DIFF .750"L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,38640 € | 38,64 € |
| 500 | 0,32384 € | 161,92 € |
| 1.000 | 0,30336 € | 303,36 € |
| 2.000 | 0,28596 € | 571,92 € |
| 5.000 | 0,26695 € | 1.334,75 € |
| 10.000 | 0,25510 € | 2.551,00 € |
| 25.000 | 0,24219 € | 6.054,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

