
50747673731500F | |
|---|---|
DigiKey Part Number | 50747673731500F-ND |
Manufacturer | |
Manufacturer Product Number | 50747673731500F |
Description | LED PNL IND RED CLEAR SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 3.6V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 3.6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,20410 € | 720,41 € |
| Unit Price without VAT: | 7,20410 € |
|---|---|
| Unit Price with VAT: | 8,93308 € |


