
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Dynamic/Static Switchable | |
Output Type | Push-Pull, NPN/PNP-NC/NO | |
Shielding | - | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,35000 € | 137,35 € |
| Unit Price without VAT: | 137,35000 € |
|---|---|
| Unit Price with VAT: | 170,31400 € |

