
DFR1146-ENT | |
|---|---|
DigiKey Part Number | 1738-DFR1146-ENT-ND |
Manufacturer | |
Manufacturer Product Number | DFR1146-ENT |
Description | LATTEPANDA MU - A MICRO X86 COMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.4GHz 4 Core 8GB/8GB RAM Intel N100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel N100 | |
Speed | 3.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 35W | |
Cooling Type | - | |
Size / Dimension | 2.740" x 2.362" (69.60mm x 60.00mm) | |
Form Factor | SBC | |
Expansion Site/Bus | GPIO, I2C, PCIe, SATA III, UART | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | eMMC, SATA3 (2) | |
Video Outputs | DisplayPort, HDMI | |
Ethernet | - | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,75000 € | 205,75 € |
| Unit Price without VAT: | 205,75000 € |
|---|---|
| Unit Price with VAT: | 255,13000 € |







