Image for 46026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46026

DigiKey Part Number
46026-ND
Manufacturer
Manufacturer Product Number
46026
Description
CLEANER ANTISTATIC FLOORS 55 GAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner, Antistatic Floors 55 Gallon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Cleaner, Treatment Type
Cleaner, Antistatic
Usage
Floors
Specifications
Anti-Static, Low VOC, Slip Resistant
Quantity
55 Gallon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.859,98000 €2.859,98 €
Manufacturers Standard Package
Unit Price without VAT:2.859,98000 €
Unit Price with VAT:3.546,37520 €