
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cleaner, Treatment Type | Floor Finish, Antistatic | |
Usage | Floors | |
Specifications | Anti-Static, Low VOC, Slip Resistant, Zinc Free | |
Quantity | 55 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 34°F ~ 120°F (1°C ~ 49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.687,97000 € | 2.687,97 € |
| Unit Price without VAT: | 2.687,97000 € |
|---|---|
| Unit Price with VAT: | 3.333,08280 € |

