
06712 | |
|---|---|
DigiKey Part Number | 06712-ND |
Manufacturer | |
Manufacturer Product Number | 06712 |
Description | LABEL ID/RATINGS 2"X1.5" 100PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Inventory | |
Application Specifics | Quality Control | |
Arrangement | Symbol and Text | |
Legend (Text) | Compliance Verification. Rtg. Name. Date | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 20,22440 € |

