
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 5 W | |
Current @ Pmpp | 550 mA | |
Voltage @ Pmpp | 9.02 V | |
Current - Short Circuit (Isc) | 590 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 11.03 V | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | Cells | |
Size / Dimension | 9.528" L x 8.504" W x 0.630" H (242.00mm x 216.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,96000 € | 132,96 € |
10 | 124,38100 € | 1.243,81 € |
50 | 115,80300 € | 5.790,15 € |
Unit Price without VAT: | 132,96000 € |
---|---|
Unit Price with VAT: | 164,87040 € |